New Product
Adapter Coaxial Connector BNC Jack, Female Socket To D.FL Jack, Female Socket 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector BNC Jack, Female Socket To D.FL Jack, Female Socket 75 Ohms
BNC(75)J-D.FL75J-BPA-2
BNC(75)J-D.FL75J-BPA-2
BNC(75)J-D.FL75J-BPA-2

BNC(75)J-D.FL75J-BPA-2

DigiKey Part Number
26-BNC(75)J-D.FL75J-BPA-2-ND
Manufacturer
Manufacturer Product Number
BNC(75)J-D.FL75J-BPA-2
Description
ADAPTER, CONVERSION ADAPTER, STR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To D.FL Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Bayonet Lock, Threaded
Packaging
Bag
Frequency - Max
12 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Jack to Jack
Body Material
Brass, Zinc Alloy
Conversion Type
Between Series
Body Finish
Nickel
Adapter Series
Center Contact Material
Phosphor Bronze
Center Gender
Female to Female
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
BNC Jack, Female Socket
Mating Cycles
20
Convert To (Adapter End)
D.FL Jack, Female Socket
Operating Temperature
-40°C ~ 105°C
Impedance
75 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.91.42000kr.91.42
20kr.73.99100kr.1,479.82
40kr.70.45650kr.2,818.26
60kr.68.46983kr.4,108.19
100kr.66.04700kr.6,604.70
260kr.61.74354kr.16,053.32
500kr.58.96238kr.29,481.19
1.000kr.56.15199kr.56,151.99
Manufacturers Standard Package
Unit Price without VAT:kr.91.42000
Unit Price with VAT:kr.114.27500