



BM56G-10DS-0.35V(53) | |
|---|---|
DigiKey Part Number | 26-BM56G-10DS-0.35V(53)TR-ND - Tape & Reel (TR) 26-BM56G-10DS-0.35V(53)CT-ND - Cut Tape (CT) 26-BM56G-10DS-0.35V(53)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM56G-10DS-0.35V(53) |
Description | CONN RCPT 0.35MM 10POS SMT GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.014" (0.35mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Height Above Board 0.020" (0.50mm) |
Connector Type Receptacle, Center Strip Contacts | Base Product Number |
Number of Positions 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.74000 | kr.12.74 |
| 10 | kr.10.37200 | kr.103.72 |
| 25 | kr.9.56080 | kr.239.02 |
| 50 | kr.8.99020 | kr.449.51 |
| 100 | kr.8.45380 | kr.845.38 |
| 250 | kr.7.79364 | kr.1,948.41 |
| 500 | kr.7.32916 | kr.3,664.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.26039 | kr.8,260.39 |
| 2.000 | kr.7.98504 | kr.15,970.08 |
| 3.000 | kr.7.70969 | kr.23,129.07 |
| 5.000 | kr.7.32421 | kr.36,621.05 |
| Unit Price without VAT: | kr.12.74000 |
|---|---|
| Unit Price with VAT: | kr.15.92500 |


