12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
5G market update & Hirose's R&D

BM46B-12DS-0.35V(53)

DigiKey Part Number
26-BM46B-12DS-0.35V(53)TR-ND - Tape & Reel (TR)
26-BM46B-12DS-0.35V(53)CT-ND - Cut Tape (CT)
26-BM46B-12DS-0.35V(53)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM46B-12DS-0.35V(53)
Description
CONN RCPT 0.35MM SMD GOLD 12POS
Customer Reference
Detailed Description
12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM46B-12DS-0.35V(53) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Last Time Buy
Mated Stacking Heights
0.6mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.024" (0.61mm)
Number of Positions
12
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM23FR0.6-12DS-0.35V(51)Hirose Electric Co Ltd9.68826-BM23FR0.6-12DS-0.35V(51)CT-NDkr.4.69000Similar
BM23FR0.6-12DS-0.35V(895)Hirose Electric Co Ltd212H125628CT-NDkr.5.14000Similar
BM46B-12DS-0.35V(51)Hirose Electric Co Ltd32.44426-BM46B-12DS-0.35V(51)CT-NDkr.7.42000Similar
In-Stock: 346
Check for Additional Incoming Stock
Last Time Buy Date: 31/10/2027
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.60775kr.7,607.75
2.000kr.7.24478kr.14,489.56
3.000kr.7.04063kr.21,121.89
5.000kr.6.79161kr.33,958.05
7.000kr.6.63246kr.46,427.22
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.16000kr.11.16
10kr.9.07900kr.90.79
25kr.8.36640kr.209.16
50kr.7.86660kr.393.33
100kr.7.39750kr.739.75
250kr.6.82008kr.1,705.02
500kr.6.41354kr.3,206.77
Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.11000kr.12.11
10kr.10.53100kr.105.31
25kr.10.08560kr.252.14
50kr.9.86120kr.493.06
100kr.9.41300kr.941.30
250kr.8.51640kr.2,129.10
500kr.7.84410kr.3,922.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.11.16000
Unit Price with VAT:kr.13.95000