6 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM28B0.6-6DP/2-0.35V(53)

DigiKey Part Number
26-BM28B0.6-6DP/2-0.35V(53)TR-ND - Tape & Reel (TR)
26-BM28B0.6-6DP/2-0.35V(53)CT-ND - Cut Tape (CT)
26-BM28B0.6-6DP/2-0.35V(53)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM28B0.6-6DP/2-0.35V(53)
Description
CONN HDR SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM28B0.6-6DP/2-0.35V(53) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
6
Height Above Board
0.018" (0.46mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM28B0.6-6DP/2-0.35V(51)Hirose Electric Co Ltd14.02426-BM28B0.6-6DP/2-0.35V(51)CT-NDkr.3.68000Similar
BM28B0.6-6DS/2-0.35V(53)Hirose Electric Co Ltd73726-BM28B0.6-6DS/2-0.35V(53)CT-NDkr.5.77000Similar
BM28N0.6-6DP/2-0.35V(51)Hirose Electric Co Ltd14.99526-BM28N0.6-6DP/2-0.35V(51)CT-NDkr.4.06000Similar
BM28N0.6-6DP/2-0.35V(53)Hirose Electric Co Ltd913H125587CT-NDkr.5.01000Similar
In-Stock: 469
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.40870kr.3,408.70
2.000kr.3.24599kr.6,491.98
3.000kr.3.15447kr.9,463.41
5.000kr.3.04283kr.15,214.15
7.000kr.2.97149kr.20,800.43
10.000kr.2.89770kr.28,977.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.4.22900kr.42.29
25kr.3.96360kr.99.09
50kr.3.77480kr.188.74
100kr.3.59350kr.359.35
250kr.3.36832kr.842.08
500kr.3.20740kr.1,603.70
Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.4.05800kr.40.58
25kr.3.73800kr.93.45
50kr.3.51480kr.175.74
100kr.3.30500kr.330.50
250kr.3.04700kr.761.75
500kr.2.86530kr.1,432.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250