
BM28B0.6-60DS/2-0.35V(53) | |
|---|---|
DigiKey Part Number | 26-BM28B0.6-60DS/2-0.35V(53)TR-ND - Tape & Reel (TR) 26-BM28B0.6-60DS/2-0.35V(53)CT-ND - Cut Tape (CT) 26-BM28B0.6-60DS/2-0.35V(53)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-60DS/2-0.35V(53) |
Description | CONN RCPT SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 (60 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-60DS/2-0.35V(53) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 62 (60 + 2 Power) | Height Above Board 0.024" (0.61mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM28B0.6-60DS/2-0.35V(51) | Hirose Electric Co Ltd | 16.124 | 26-BM28B0.6-60DS/2-0.35V(51)CT-ND | kr.7.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.59000 | kr.10.59 |
| 10 | kr.8.97100 | kr.89.71 |
| 25 | kr.8.40680 | kr.210.17 |
| 50 | kr.8.00360 | kr.400.18 |
| 100 | kr.7.62130 | kr.762.13 |
| 250 | kr.7.14392 | kr.1,785.98 |
| 500 | kr.6.80282 | kr.3,401.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.24561 | kr.7,245.61 |
| 2.000 | kr.6.89992 | kr.13,799.84 |
| 3.000 | kr.6.70544 | kr.20,116.32 |
| 5.000 | kr.6.46823 | kr.32,341.15 |
| 7.000 | kr.6.31666 | kr.44,216.62 |
| 10.000 | kr.6.15991 | kr.61,599.10 |
| Unit Price without VAT: | kr.10.59000 |
|---|---|
| Unit Price with VAT: | kr.13.23750 |

