
BM28B0.6-60DP/2-0.35V(51) | |
---|---|
DigiKey Part Number | 26-BM28B0.6-60DP/2-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM28B0.6-60DP/2-0.35V(51)CT-ND - Cut Tape (CT) 26-BM28B0.6-60DP/2-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-60DP/2-0.35V(51) |
Description | CONN HDR SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 (60 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-60DP/2-0.35V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 62 (60 + 2 Power) | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.018" (0.46mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20.000 | kr.3.95686 | kr.79,137.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.94000 | kr.7.94 |
10 | kr.6.76500 | kr.67.65 |
25 | kr.6.34360 | kr.158.59 |
50 | kr.6.03900 | kr.301.95 |
100 | kr.5.75040 | kr.575.04 |
250 | kr.5.38984 | kr.1,347.46 |
500 | kr.5.13254 | kr.2,566.27 |
1.000 | kr.4.88742 | kr.4,887.42 |
2.500 | kr.4.70016 | kr.11,750.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.94000 | kr.7.94 |
10 | kr.6.49000 | kr.64.90 |
25 | kr.5.98280 | kr.149.57 |
50 | kr.5.62440 | kr.281.22 |
100 | kr.5.28900 | kr.528.90 |
250 | kr.4.87604 | kr.1,219.01 |
500 | kr.4.58522 | kr.2,292.61 |
1.000 | kr.4.31194 | kr.4,311.94 |
2.500 | kr.3.97573 | kr.9,939.33 |
Unit Price without VAT: | kr.7.94000 |
---|---|
Unit Price with VAT: | kr.9.92500 |