
BM28B0.6-46DS/2-0.35V(53) | |
|---|---|
DigiKey Part Number | 26-BM28B0.6-46DS/2-0.35V(53)TR-ND - Tape & Reel (TR) 26-BM28B0.6-46DS/2-0.35V(53)CT-ND - Cut Tape (CT) 26-BM28B0.6-46DS/2-0.35V(53)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-46DS/2-0.35V(53) |
Description | CONN RCPT 0.35MM SMD 46POS+2PWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 (46 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-46DS/2-0.35V(53) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 48 (46 + 2 Power) | Height Above Board 0.024" (0.61mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 10 | kr.9.07900 | kr.90.79 |
| 25 | kr.8.36640 | kr.209.16 |
| 50 | kr.7.86660 | kr.393.33 |
| 100 | kr.7.39750 | kr.739.75 |
| 250 | kr.6.82008 | kr.1,705.02 |
| 500 | kr.6.41354 | kr.3,206.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.66153 | kr.9,661.53 |
| 2.000 | kr.9.20061 | kr.18,401.22 |
| 3.000 | kr.8.94137 | kr.26,824.11 |
| 5.000 | kr.8.62519 | kr.43,125.95 |
| 7.000 | kr.8.42307 | kr.58,961.49 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |

