
BM28B0.6-30DP/2-0.35V(53) | |
|---|---|
DigiKey Part Number | H125592TR-ND - Tape & Reel (TR) H125592CT-ND - Cut Tape (CT) H125592DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-30DP/2-0.35V(53) |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-30DP/2-0.35V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.018" (0.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.39272 | kr.5,392.72 |
| 2.000 | kr.5.13536 | kr.10,270.72 |
| 3.000 | kr.4.99064 | kr.14,971.92 |
| 5.000 | kr.4.81407 | kr.24,070.35 |
| 7.000 | kr.4.70122 | kr.32,908.54 |
| 10.000 | kr.4.58452 | kr.45,845.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.19000 | kr.8.19 |
| 10 | kr.6.94700 | kr.69.47 |
| 25 | kr.6.51440 | kr.162.86 |
| 50 | kr.6.20240 | kr.310.12 |
| 100 | kr.5.90560 | kr.590.56 |
| 250 | kr.5.53540 | kr.1,383.85 |
| 500 | kr.5.27106 | kr.2,635.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.29000 | kr.9.29 |
| 10 | kr.7.82400 | kr.78.24 |
| 25 | kr.7.50280 | kr.187.57 |
| 50 | kr.7.34140 | kr.367.07 |
| 100 | kr.7.02280 | kr.702.28 |
| 250 | kr.6.38420 | kr.1,596.05 |
| 500 | kr.5.74578 | kr.2,872.89 |
| Unit Price without VAT: | kr.8.19000 |
|---|---|
| Unit Price with VAT: | kr.10.23750 |




