

BM24-40DS/2-0.35V(53) | |
---|---|
DigiKey Part Number | H124932TR-ND - Tape & Reel (TR) H124932CT-ND - Cut Tape (CT) H124932DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM24-40DS/2-0.35V(53) |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42 (40 + 2 Power) Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM24-40DS/2-0.35V(53) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 42 (40 + 2 Power) | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.4.54829 | kr.4,548.29 |
2.000 | kr.4.33123 | kr.8,662.46 |
3.000 | kr.4.24000 | kr.12,720.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.70000 | kr.8.70 |
10 | kr.7.41100 | kr.74.11 |
25 | kr.6.94280 | kr.173.57 |
50 | kr.6.61120 | kr.330.56 |
100 | kr.6.29570 | kr.629.57 |
250 | kr.5.90104 | kr.1,475.26 |
500 | kr.5.61920 | kr.2,809.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.28000 | kr.9.28 |
10 | kr.8.05100 | kr.80.51 |
25 | kr.7.70800 | kr.192.70 |
50 | kr.7.53660 | kr.376.83 |
100 | kr.7.19420 | kr.719.42 |
250 | kr.6.50932 | kr.1,627.33 |
500 | kr.5.99540 | kr.2,997.70 |
Unit Price without VAT: | kr.8.70000 |
---|---|
Unit Price with VAT: | kr.10.87500 |