

BM24-24DP/2-0.35V(53) | |
|---|---|
DigiKey Part Number | H124925TR-ND - Tape & Reel (TR) H124925CT-ND - Cut Tape (CT) H124925DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM24-24DP/2-0.35V(53) |
Description | CONN HDR 24POS SMD GOLD |
Customer Reference | |
Detailed Description | 26 (24 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM24-24DP/2-0.35V(53) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Last Time Buy | Mated Stacking Heights 0.8mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.026" (0.65mm) |
Number of Positions 26 (24 + 2 Power) | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.93842 | kr.4,938.42 |
| 2.000 | kr.4.70279 | kr.9,405.58 |
| 3.000 | kr.4.57019 | kr.13,710.57 |
| 5.000 | kr.4.40851 | kr.22,042.55 |
| 7.000 | kr.4.30515 | kr.30,136.05 |
| 10.000 | kr.4.19828 | kr.41,982.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.5.68700 | kr.56.87 |
| 25 | kr.5.24440 | kr.131.11 |
| 50 | kr.4.93120 | kr.246.56 |
| 100 | kr.4.63710 | kr.463.71 |
| 250 | kr.4.27492 | kr.1,068.73 |
| 500 | kr.4.02020 | kr.2,010.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.6.58700 | kr.65.87 |
| 25 | kr.6.31960 | kr.157.99 |
| 50 | kr.6.18540 | kr.309.27 |
| 100 | kr.5.91650 | kr.591.65 |
| 250 | kr.5.37884 | kr.1,344.71 |
| 500 | kr.4.84098 | kr.2,420.49 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |



