

BM24-10DP/2-0.35V(53) | |
|---|---|
DigiKey Part Number | H124923TR-ND - Tape & Reel (TR) H124923CT-ND - Cut Tape (CT) H124923DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM24-10DP/2-0.35V(53) |
Description | CONN HDR 10POS SMD GOLD |
Customer Reference | |
Detailed Description | 12 (10 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM24-10DP/2-0.35V(53) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Last Time Buy | Mated Stacking Heights 0.8mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.026" (0.65mm) |
Number of Positions 12 (10 + 2 Power) | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.18022 | kr.4,180.22 |
| 2.000 | kr.3.98067 | kr.7,961.34 |
| 3.000 | kr.3.86841 | kr.11,605.23 |
| 5.000 | kr.3.73155 | kr.18,657.75 |
| 7.000 | kr.3.64408 | kr.25,508.56 |
| 10.000 | kr.3.55360 | kr.35,536.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.5.21800 | kr.52.18 |
| 25 | kr.4.89200 | kr.122.30 |
| 50 | kr.4.65740 | kr.232.87 |
| 100 | kr.4.43420 | kr.443.42 |
| 250 | kr.4.15624 | kr.1,039.06 |
| 500 | kr.3.95780 | kr.1,978.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.5.64900 | kr.56.49 |
| 25 | kr.5.41680 | kr.135.42 |
| 50 | kr.5.30160 | kr.265.08 |
| 100 | kr.5.07140 | kr.507.14 |
| 250 | kr.4.61044 | kr.1,152.61 |
| 500 | kr.4.14940 | kr.2,074.70 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |



