
BM23PF0.8-46DS-0.35V(895) | |
|---|---|
DigiKey Part Number | H125658TR-ND - Tape & Reel (TR) H125658CT-ND - Cut Tape (CT) H125658DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23PF0.8-46DS-0.35V(895) |
Description | CONN RCPT 46POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 46 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23PF0.8-46DS-0.35V(895) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 46 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.81069 | kr.5,810.69 |
| 2.000 | kr.5.53341 | kr.11,066.82 |
| 3.000 | kr.5.37743 | kr.16,132.29 |
| 5.000 | kr.5.18719 | kr.25,935.95 |
| 7.000 | kr.5.06562 | kr.35,459.34 |
| 10.000 | kr.4.93989 | kr.49,398.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.47000 | kr.9.47 |
| 10 | kr.8.04500 | kr.80.45 |
| 25 | kr.7.53920 | kr.188.48 |
| 50 | kr.7.17960 | kr.358.98 |
| 100 | kr.6.83650 | kr.683.65 |
| 250 | kr.6.40792 | kr.1,601.98 |
| 500 | kr.6.10202 | kr.3,051.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.11000 | kr.10.11 |
| 10 | kr.8.81300 | kr.88.13 |
| 25 | kr.8.43520 | kr.210.88 |
| 50 | kr.8.24840 | kr.412.42 |
| 100 | kr.7.87330 | kr.787.33 |
| 250 | kr.7.12344 | kr.1,780.86 |
| 500 | kr.6.56102 | kr.3,280.51 |
| Unit Price without VAT: | kr.9.47000 |
|---|---|
| Unit Price with VAT: | kr.11.83750 |


