24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM23PF0.8-24DS-0.35V(51)

DigiKey Part Number
26-BM23PF0.8-24DS-0.35V(51)TR-ND - Tape & Reel (TR)
26-BM23PF0.8-24DS-0.35V(51)CT-ND - Cut Tape (CT)
26-BM23PF0.8-24DS-0.35V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM23PF0.8-24DS-0.35V(51)
Description
CONN RCPT 24POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM23PF0.8-24DS-0.35V(51) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.8mm
Number of Positions
24
Height Above Board
0.031" (0.80mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.801
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.3.47227kr.34,722.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.5.02100kr.50.21
25kr.4.70680kr.117.67
50kr.4.48240kr.224.12
100kr.4.26750kr.426.75
250kr.4.00028kr.1,000.07
500kr.3.80908kr.1,904.54
1.000kr.3.62718kr.3,627.18
2.500kr.3.40012kr.8,500.30
Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.4.81800kr.48.18
25kr.4.44040kr.111.01
50kr.4.17420kr.208.71
100kr.3.92510kr.392.51
250kr.3.61860kr.904.65
500kr.3.40280kr.1,701.40
1.000kr.3.20005kr.3,200.05
2.500kr.2.95048kr.7,376.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500