
BM23PF0.8-14DP-0.35V(895) | |
|---|---|
DigiKey Part Number | H125643TR-ND - Tape & Reel (TR) H125643CT-ND - Cut Tape (CT) H125643DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23PF0.8-14DP-0.35V(895) |
Description | CONN HDR 14POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23PF0.8-14DP-0.35V(895) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 14 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.025" (0.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.5.49100 | kr.54.91 |
| 25 | kr.5.06360 | kr.126.59 |
| 50 | kr.4.76160 | kr.238.08 |
| 100 | kr.4.47680 | kr.447.68 |
| 250 | kr.4.12724 | kr.1,031.81 |
| 500 | kr.3.88108 | kr.1,940.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.13696 | kr.4,136.96 |
| 2.000 | kr.3.93952 | kr.7,879.04 |
| 3.000 | kr.3.82846 | kr.11,485.38 |
| 5.000 | kr.3.69300 | kr.18,465.00 |
| 7.000 | kr.3.60643 | kr.25,245.01 |
| 10.000 | kr.3.51688 | kr.35,168.80 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |


