8 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM23FR0.6-8DS-0.35V(895)

DigiKey Part Number
H125626TR-ND - Tape & Reel (TR)
H125626CT-ND - Cut Tape (CT)
H125626DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM23FR0.6-8DS-0.35V(895)
Description
CONN RCPT 8POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM23FR0.6-8DS-0.35V(895) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.6mm
Number of Positions
8
Height Above Board
0.024" (0.61mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM23FR0.6-8DS-0.35V(51)Hirose Electric Co Ltd6.13326-BM23FR0.6-8DS-0.35V(51)CT-NDkr.4.69000Similar
WP66DK-S008VA1-R15000JAE Electronics12.988670-WP66DK-S008VA1-R15000CT-NDkr.5.26000Similar
In-Stock: 842
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.50596kr.3,505.96
2.000kr.3.33861kr.6,677.22
3.000kr.3.24445kr.9,733.35
5.000kr.3.12966kr.15,648.30
7.000kr.3.05629kr.21,394.03
10.000kr.2.98038kr.29,803.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.4.36200kr.43.62
25kr.4.08800kr.102.20
50kr.3.89280kr.194.64
100kr.3.70700kr.370.70
250kr.3.47432kr.868.58
500kr.3.30834kr.1,654.17
Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
10kr.4.70400kr.47.04
25kr.4.51400kr.112.85
50kr.4.41780kr.220.89
100kr.4.22620kr.422.62
250kr.3.84204kr.960.51
500kr.3.45784kr.1,728.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500