6 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM23FR0.6-6DP-0.35V(51)

DigiKey Part Number
26-BM23FR0.6-6DP-0.35V(51)TR-ND - Tape & Reel (TR)
26-BM23FR0.6-6DP-0.35V(51)CT-ND - Cut Tape (CT)
26-BM23FR0.6-6DP-0.35V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM23FR0.6-6DP-0.35V(51)
Description
CONN HDR 6POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM23FR0.6-6DP-0.35V(51) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
6
Height Above Board
0.020" (0.50mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM23FR0.6-6DP-0.35V(895)Hirose Electric Co Ltd757H125614CT-NDkr.4.50000Similar
In-Stock: 6.146
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.2.48074kr.24,807.40
20.000kr.2.36246kr.47,249.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.3.55700kr.35.57
25kr.3.33480kr.83.37
50kr.3.17500kr.158.75
100kr.3.02290kr.302.29
250kr.2.83320kr.708.30
500kr.2.69780kr.1,348.90
1.000kr.2.56897kr.2,568.97
2.500kr.2.40811kr.6,020.28
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.4.28600kr.42.86
25kr.3.91800kr.97.95
50kr.3.68860kr.184.43
100kr.3.53460kr.353.46
250kr.3.22732kr.806.83
500kr.3.07364kr.1,536.82
1.000kr.2.53575kr.2,535.75
2.500kr.2.30522kr.5,763.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500