6 (4 + 2 Power) Position Receptacle Connector 0.016" (0.40mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM22-6S-V(53)

DigiKey Part Number
H122452TR-ND - Tape & Reel (TR)
H122452CT-ND - Cut Tape (CT)
H122452DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM22-6S-V(53)
Description
CONN RCPT 6POS 0.016 GOLD SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 (4 + 2 Power) Position Receptacle Connector 0.016" (0.40mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM22-6S-V(53) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
1.97µin (0.050µm)
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.035" (0.90mm)
Part Status
Active
Operating Temperature
-35°C ~ 85°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Center Strip Contact
Contact Finish - Post
Gold
Style
Board to FPC
Mated Stacking Heights
0.9mm
Number of Positions
Features
Pick and Place
Number of Positions Loaded
All
Current Rating (Amps)
0.3A Signal, 4A Power
Pitch - Mating
Voltage Rating
50V
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Termination
Contact Finish Thickness - Post
Flash
Fastening Type
Friction Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 920
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.93842kr.4,938.42
2.000kr.4.70279kr.9,405.58
3.000kr.4.57019kr.13,710.57
5.000kr.4.40851kr.22,042.55
7.000kr.4.30515kr.30,136.05
10.000kr.4.19828kr.41,982.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.97000kr.6.97
10kr.5.68700kr.56.87
25kr.5.24440kr.131.11
50kr.4.93120kr.246.56
100kr.4.63710kr.463.71
250kr.4.27492kr.1,068.73
500kr.4.02020kr.2,010.10
Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.80000kr.7.80
10kr.6.58700kr.65.87
25kr.6.31960kr.157.99
50kr.6.18540kr.309.27
100kr.5.91650kr.591.65
250kr.5.37884kr.1,344.71
500kr.4.84098kr.2,420.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.6.97000
Unit Price with VAT:kr.8.71250