30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Hirose BM20 Series Connectors | Digi-Key Daily

BM20B(0.8)-30DP-0.4V(53)

DigiKey Part Number
H122168TR-ND - Tape & Reel (TR)
H122168CT-ND - Cut Tape (CT)
H122168DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM20B(0.8)-30DP-0.4V(53)
Description
CONN HDR 30POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM20B(0.8)-30DP-0.4V(53) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
0.8mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.026" (0.65mm)
Number of Positions
30
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.085
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.79046kr.6,790.46
2.000kr.6.46645kr.12,932.90
3.000kr.6.28423kr.18,852.69
5.000kr.6.06194kr.30,309.70
7.000kr.5.91984kr.41,438.88
10.000kr.5.77291kr.57,729.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.62000kr.8.62
10kr.7.03700kr.70.37
25kr.6.48720kr.162.18
50kr.6.10040kr.305.02
100kr.5.73640kr.573.64
250kr.5.28832kr.1,322.08
500kr.4.97296kr.2,486.48
Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.19000kr.9.19
10kr.7.97600kr.79.76
25kr.7.63600kr.190.90
50kr.7.46600kr.373.30
100kr.7.12680kr.712.68
250kr.6.44828kr.1,612.07
500kr.5.93918kr.2,969.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.8.62000
Unit Price with VAT:kr.10.77500