24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Hirose BM20 Series Connectors | Digi-Key Daily

BM20B(0.8)-24DP-0.4V(53)

DigiKey Part Number
H122166TR-ND - Tape & Reel (TR)
H122166CT-ND - Cut Tape (CT)
H122166DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM20B(0.8)-24DP-0.4V(53)
Description
CONN HDR 24POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM20B(0.8)-24DP-0.4V(53) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
24
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.8mm
Height Above Board
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 671
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.20638kr.5,206.38
2.000kr.4.95789kr.9,915.78
3.000kr.4.81813kr.14,454.39
5.000kr.4.64770kr.23,238.50
7.000kr.4.53875kr.31,771.25
10.000kr.4.42606kr.44,260.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.51000kr.8.51
10kr.7.21100kr.72.11
25kr.6.75720kr.168.93
50kr.6.43320kr.321.66
100kr.6.12560kr.612.56
250kr.5.74152kr.1,435.38
500kr.5.46740kr.2,733.70
Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.97000kr.8.97
10kr.7.80500kr.78.05
25kr.7.47440kr.186.86
50kr.7.30920kr.365.46
100kr.6.97700kr.697.70
250kr.6.31248kr.1,578.12
500kr.5.81416kr.2,907.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.8.51000
Unit Price with VAT:kr.10.63750