20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Hirose BM20 Series Connectors | Digi-Key Daily

BM20B(0.6)-20DS-0.4V(53)

DigiKey Part Number
H124941TR-ND - Tape & Reel (TR)
H124941CT-ND - Cut Tape (CT)
H124941DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM20B(0.6)-20DS-0.4V(53)
Description
CONN RCPT 20POS SMD GOLD
Customer Reference
Detailed Description
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM20B(0.6)-20DS-0.4V(53) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Last Time Buy
Contact Finish Thickness
2.00µin (0.051µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.6mm
Number of Positions
20
Height Above Board
0.024" (0.61mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM20B(0.6)-20DS-0.4V(51)Hirose Electric Co Ltd4.48526-BM20B(0.6)-20DS-0.4V(51)CT-NDkr.0.93000Similar
In-Stock: 749
Check for Additional Incoming Stock
Last Time Buy Date: 31/10/2027
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.84427kr.4,844.27
2.000kr.4.61311kr.9,226.22
3.000kr.4.48306kr.13,449.18
5.000kr.4.32446kr.21,622.30
7.000kr.4.22309kr.29,561.63
10.000kr.4.11824kr.41,182.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.5.56700kr.55.67
25kr.5.13040kr.128.26
50kr.4.82480kr.241.24
100kr.4.53630kr.453.63
250kr.4.18188kr.1,045.47
500kr.3.93258kr.1,966.29
Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.61000kr.7.61
10kr.6.43500kr.64.35
25kr.6.17000kr.154.25
50kr.6.03820kr.301.91
100kr.5.77570kr.577.57
250kr.5.25080kr.1,312.70
500kr.4.72570kr.2,362.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250