


BM20B(0.6)-10DS-0.4V(53) | |
|---|---|
DigiKey Part Number | H124940TR-ND - Tape & Reel (TR) H124940CT-ND - Cut Tape (CT) H124940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.6)-10DS-0.4V(53) |
Description | CONN RCPT 10POS SMD GOLD |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.6)-10DS-0.4V(53) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Last Time Buy | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 10 | Height Above Board 0.024" (0.61mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM20B(0.6)-10DS-0.4V(51) | Hirose Electric Co Ltd | 0 | BM20B(0.6)-10DS-0.4V(51)-ND | kr.3.29564 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.72183 | kr.3,721.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.4.43800 | kr.44.38 |
| 25 | kr.4.09040 | kr.102.26 |
| 50 | kr.3.84580 | kr.192.29 |
| 100 | kr.3.61630 | kr.361.63 |
| 250 | kr.3.33408 | kr.833.52 |
| 500 | kr.3.13514 | kr.1,567.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.5.02100 | kr.50.21 |
| 25 | kr.4.81600 | kr.120.40 |
| 50 | kr.4.71320 | kr.235.66 |
| 100 | kr.4.50770 | kr.450.77 |
| 250 | kr.4.09816 | kr.1,024.54 |
| 500 | kr.3.68836 | kr.1,844.18 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |




