60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Connectors for the Smart House - Hirose

BM14B(0.8)-60DS-0.4V(53)

DigiKey Part Number
H122186TR-ND - Tape & Reel (TR)
H122186CT-ND - Cut Tape (CT)
H122186DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM14B(0.8)-60DS-0.4V(53)
Description
CONN RCPT 60POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM14B(0.8)-60DS-0.4V(53) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
60
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
0.8mm
Height Above Board
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 885
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.03735kr.8,037.35
2.000kr.7.65386kr.15,307.72
3.000kr.7.43814kr.22,314.42
5.000kr.7.17511kr.35,875.55
7.000kr.7.00698kr.49,048.86
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.55000kr.13.55
10kr.11.50000kr.115.00
25kr.10.77680kr.269.42
50kr.10.26200kr.513.10
100kr.9.77180kr.977.18
250kr.9.15924kr.2,289.81
500kr.8.72194kr.4,360.97
Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.58000kr.14.58
10kr.12.70700kr.127.07
25kr.12.16480kr.304.12
50kr.11.89500kr.594.75
100kr.11.35460kr.1,135.46
250kr.10.27332kr.2,568.33
500kr.9.46228kr.4,731.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.13.55000
Unit Price with VAT:kr.16.93750