


BM10NB(0.8)-20DS-0.4V(51) | |
|---|---|
DigiKey Part Number | H11824TR-ND - Tape & Reel (TR) H11824CT-ND - Cut Tape (CT) H11824DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM10NB(0.8)-20DS-0.4V(51) |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM10NB(0.8)-20DS-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 |
| 10 | kr.4.26900 | kr.42.69 |
| 25 | kr.4.00120 | kr.100.03 |
| 50 | kr.3.81060 | kr.190.53 |
| 100 | kr.3.62750 | kr.362.75 |
| 250 | kr.3.40020 | kr.850.05 |
| 500 | kr.3.23776 | kr.1,618.88 |
| 1.000 | kr.3.08314 | kr.3,083.14 |
| 2.500 | kr.2.89009 | kr.7,225.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.2.66036 | kr.21,282.88 |
| 16.000 | kr.2.53350 | kr.40,536.00 |
| 24.000 | kr.2.46212 | kr.59,090.88 |
| Unit Price without VAT: | kr.5.06000 |
|---|---|
| Unit Price with VAT: | kr.6.32500 |


