


BM10NB(0.8)-20DS-0.4V(51) | |
|---|---|
DigiKey Part Number | H11824TR-ND - Tape & Reel (TR) H11824CT-ND - Cut Tape (CT) H11824DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM10NB(0.8)-20DS-0.4V(51) |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM10NB(0.8)-20DS-0.4V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 20 | Height Above Board 0.031" (0.80mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.4.22900 | kr.42.29 |
| 25 | kr.3.96120 | kr.99.03 |
| 50 | kr.3.77100 | kr.188.55 |
| 100 | kr.3.59100 | kr.359.10 |
| 250 | kr.3.36576 | kr.841.44 |
| 500 | kr.3.20488 | kr.1,602.44 |
| 1.000 | kr.3.05182 | kr.3,051.82 |
| 2.500 | kr.2.86074 | kr.7,151.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.2.85942 | kr.22,875.36 |
| 16.000 | kr.2.72306 | kr.43,568.96 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |


