10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Connectors for the Smart House - Hirose

BM10NB(0.8)-10DS-0.4V(51)

DigiKey Part Number
H11822TR-ND - Tape & Reel (TR)
H11822CT-ND - Cut Tape (CT)
H11822DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM10NB(0.8)-10DS-0.4V(51)
Description
CONN RCPT 10POS SMD GOLD
Customer Reference
Detailed Description
10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM10NB(0.8)-10DS-0.4V(51) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Last Time Buy
Contact Finish Thickness
2.00µin (0.051µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.8mm
Number of Positions
10
Height Above Board
0.031" (0.80mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM14B(0.8)-10DS-0.4V(51)Hirose Electric Co Ltd0BM14B(0.8)-10DS-0.4V(51)-NDkr.2.73381Similar
BM20B(0.8)-10DS-0.4V(51)Hirose Electric Co Ltd8.15226-BM20B(0.8)-10DS-0.4V(51)CT-NDkr.6.53000Similar
BM20B(0.8)-10DS-0.4V(53)Hirose Electric Co Ltd808H122163CT-NDkr.6.97000Similar
In-Stock: 3.178
Check for Additional Incoming Stock
Last Time Buy Date: 31/10/2027
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.2.00270kr.16,021.60
16.000kr.1.90718kr.30,514.88
24.000kr.1.85344kr.44,482.56
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.3.48700kr.34.87
25kr.3.27160kr.81.79
50kr.3.11420kr.155.71
100kr.2.96520kr.296.52
250kr.2.77920kr.694.80
500kr.2.64644kr.1,323.22
1.000kr.2.52002kr.2,520.02
2.500kr.2.36218kr.5,905.45
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.3.75300kr.37.53
25kr.3.42880kr.85.72
50kr.3.22700kr.161.35
100kr.3.09270kr.309.27
250kr.2.82384kr.705.96
500kr.2.68942kr.1,344.71
1.000kr.2.21875kr.2,218.75
2.500kr.2.01708kr.5,042.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000