


BM10B(0.8)-10DP-0.4V(51) | |
|---|---|
DigiKey Part Number | H11811TR-ND - Tape & Reel (TR) H11811CT-ND - Cut Tape (CT) H11811DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM10B(0.8)-10DP-0.4V(51) |
Description | CONN HDR 10POS SMD GOLD |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM10B(0.8)-10DP-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.025" (0.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.73490 | kr.13,879.20 |
| 16.000 | kr.1.65214 | kr.26,434.24 |
| 24.000 | kr.1.60558 | kr.38,533.92 |
| 40.000 | kr.1.54881 | kr.61,952.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.35000 | kr.3.35 |
| 10 | kr.2.82500 | kr.28.25 |
| 25 | kr.2.64720 | kr.66.18 |
| 50 | kr.2.52060 | kr.126.03 |
| 100 | kr.2.40000 | kr.240.00 |
| 250 | kr.2.24952 | kr.562.38 |
| 500 | kr.2.14204 | kr.1,071.02 |
| 1.000 | kr.2.03968 | kr.2,039.68 |
| 2.500 | kr.1.91194 | kr.4,779.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.81000 | kr.3.81 |
| 10 | kr.3.32800 | kr.33.28 |
| 25 | kr.3.03920 | kr.75.98 |
| 50 | kr.2.86120 | kr.143.06 |
| 100 | kr.2.74190 | kr.274.19 |
| 250 | kr.2.50364 | kr.625.91 |
| 500 | kr.2.38430 | kr.1,192.15 |
| 1.000 | kr.1.96706 | kr.1,967.06 |
| 2.500 | kr.1.78822 | kr.4,470.55 |
| Unit Price without VAT: | kr.3.35000 |
|---|---|
| Unit Price with VAT: | kr.4.18750 |


