8 (6 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK22C07-6DP/2-0.4V(800)

DigiKey Part Number
26-BK22C07-6DP/2-0.4V(800)TR-ND - Tape & Reel (TR)
26-BK22C07-6DP/2-0.4V(800)CT-ND - Cut Tape (CT)
26-BK22C07-6DP/2-0.4V(800)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BK22C07-6DP/2-0.4V(800)
Description
PLUG, 6POS., 0.4MM PITCH, 15A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 (6 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
0.7mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.024" (0.61mm)
Number of Positions
8 (6 + 2 Power)
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.099
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.3.92192kr.78,438.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.97000kr.6.97
10kr.5.93400kr.59.34
25kr.5.56160kr.139.04
50kr.5.29520kr.264.76
100kr.5.04160kr.504.16
250kr.4.72584kr.1,181.46
500kr.4.50000kr.2,250.00
1.000kr.4.28514kr.4,285.14
2.500kr.4.07408kr.10,185.20
Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.5.56700kr.55.67
25kr.5.13040kr.128.26
50kr.4.82480kr.241.24
100kr.4.53630kr.453.63
250kr.4.18188kr.1,045.47
500kr.3.93258kr.1,966.29
1.000kr.3.69819kr.3,698.19
2.500kr.3.40975kr.8,524.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250