
BK22C07-4DS/2-0.4V(800) | |
|---|---|
DigiKey Part Number | 26-BK22C07-4DS/2-0.4V(800)TR-ND - Tape & Reel (TR) 26-BK22C07-4DS/2-0.4V(800)CT-ND - Cut Tape (CT) 26-BK22C07-4DS/2-0.4V(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK22C07-4DS/2-0.4V(800) |
Description | SOCKET, 4POS., 0.4MM PITCH, 15A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 (4 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 6 (4 + 2 Power) | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.32000 | kr.6.32 |
| 10 | kr.5.15400 | kr.51.54 |
| 25 | kr.4.75240 | kr.118.81 |
| 50 | kr.4.46860 | kr.223.43 |
| 100 | kr.4.20150 | kr.420.15 |
| 250 | kr.3.87336 | kr.968.34 |
| 500 | kr.3.64232 | kr.1,821.16 |
| 1.000 | kr.3.42527 | kr.3,425.27 |
| 2.500 | kr.3.15813 | kr.7,895.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.2.98313 | kr.59,662.60 |
| Unit Price without VAT: | kr.6.32000 |
|---|---|
| Unit Price with VAT: | kr.7.90000 |


