40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK13C06-40DS/2-0.35V(895)

DigiKey Part Number
26-BK13C06-40DS/2-0.35V(895)TR-ND - Tape & Reel (TR)
26-BK13C06-40DS/2-0.35V(895)CT-ND - Cut Tape (CT)
26-BK13C06-40DS/2-0.35V(895)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BK13C06-40DS/2-0.35V(895)
Description
CONN RCPT 0.35MM SMD 40POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BK13C06-40DS/2-0.35V(895) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.6mm
Number of Positions
40
Height Above Board
0.022" (0.57mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK13C06-40DS/2-0.35V(800)Hirose Electric Co Ltd17.41126-BK13C06-40DS/2-0.35V(800)CT-NDkr.7.16000Similar
245861040004829+KYOCERA AVX11.834478-245861040004829+CT-NDkr.4.12000Similar
In-Stock: 121
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.81000kr.8.81
10kr.7.46900kr.74.69
25kr.6.99680kr.174.92
50kr.6.66200kr.333.10
100kr.6.34380kr.634.38
250kr.5.94640kr.1,486.60
500kr.5.66250kr.2,831.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.05616kr.6,056.16
2.000kr.5.76718kr.11,534.36
3.000kr.5.60462kr.16,813.86
5.000kr.5.40636kr.27,031.80
7.000kr.5.27964kr.36,957.48
10.000kr.5.14860kr.51,486.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.81000
Unit Price with VAT:kr.11.01250