
BK13C06-40DP/2-0.35V(800) | |
|---|---|
DigiKey Part Number | 26-BK13C06-40DP/2-0.35V(800)TR-ND - Tape & Reel (TR) 26-BK13C06-40DP/2-0.35V(800)CT-ND - Cut Tape (CT) 26-BK13C06-40DP/2-0.35V(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK13C06-40DP/2-0.35V(800) |
Description | CONN HDR 0.35MM SMD 40POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BK13C06-40DP/2-0.35V(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.6.11800 | kr.61.18 |
| 25 | kr.5.73680 | kr.143.42 |
| 50 | kr.5.46180 | kr.273.09 |
| 100 | kr.5.20000 | kr.520.00 |
| 250 | kr.4.87424 | kr.1,218.56 |
| 500 | kr.4.64140 | kr.2,320.70 |
| 1.000 | kr.4.41978 | kr.4,419.78 |
| 2.500 | kr.4.21056 | kr.10,526.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.3.57821 | kr.71,564.20 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |











