
BK13C06-32DS/2-0.35V(895) | |
|---|---|
DigiKey Part Number | 26-BK13C06-32DS/2-0.35V(895)TR-ND - Tape & Reel (TR) 26-BK13C06-32DS/2-0.35V(895)CT-ND - Cut Tape (CT) 26-BK13C06-32DS/2-0.35V(895)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK13C06-32DS/2-0.35V(895) |
Description | CONN RCPT 0.35MM SMD 32POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 32 | Height Above Board 0.022" (0.57mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK13C06-32DS/2-0.35V(800) | Hirose Electric Co Ltd | 13.194 | 26-BK13C06-32DS/2-0.35V(800)CT-ND | kr.6.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.6.79600 | kr.67.96 |
| 25 | kr.6.26400 | kr.156.60 |
| 50 | kr.5.88980 | kr.294.49 |
| 100 | kr.5.53800 | kr.553.80 |
| 250 | kr.5.10548 | kr.1,276.37 |
| 500 | kr.4.80116 | kr.2,400.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.77872 | kr.5,778.72 |
| 2.000 | kr.5.50296 | kr.11,005.92 |
| 3.000 | kr.5.34781 | kr.16,043.43 |
| 5.000 | kr.5.15867 | kr.25,793.35 |
| 7.000 | kr.5.03775 | kr.35,264.25 |
| 10.000 | kr.4.91267 | kr.49,126.70 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |



