BK13C06-10DP/2-0.35V(895) is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 25.851
Unit Price: kr.4.50000
Datasheet

Similar


JAE Electronics
In Stock: 7.710
Unit Price: kr.6.15000
Datasheet

Similar


JAE Electronics
In Stock: 12.541
Unit Price: kr.4.37000
Datasheet
10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK13C06-10DP/2-0.35V(895)

DigiKey Part Number
26-BK13C06-10DP/2-0.35V(895)TR-ND - Tape & Reel (TR)
26-BK13C06-10DP/2-0.35V(895)CT-ND - Cut Tape (CT)
26-BK13C06-10DP/2-0.35V(895)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BK13C06-10DP/2-0.35V(895)
Description
CONN HDR 0.35MM SMD 10POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
10
Height Above Board
0.019" (0.48mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK13C06-10DP/2-0.35V(800)Hirose Electric Co Ltd25.85126-BK13C06-10DP/2-0.35V(800)CT-NDkr.4.50000Similar
WP21-P010VA1-R8000JAE Electronics7.710670-2937-1-NDkr.6.15000Similar
WP26DK-P010VA3-R15000JAE Electronics12.541670-WP26DK-P010VA3-R15000CT-NDkr.4.37000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.79627kr.3,796.27
2.000kr.3.61507kr.7,230.14
3.000kr.3.51314kr.10,539.42
5.000kr.3.38884kr.16,944.20
7.000kr.3.30939kr.23,165.73
10.000kr.3.22720kr.32,272.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.4.62800kr.46.28
25kr.4.33640kr.108.41
50kr.4.12980kr.206.49
100kr.3.93210kr.393.21
250kr.3.68556kr.921.39
500kr.3.50944kr.1,754.72
Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.96000kr.5.96
10kr.5.02100kr.50.21
25kr.4.81600kr.120.40
50kr.4.71320kr.235.66
100kr.4.50770kr.450.77
250kr.4.09816kr.1,024.54
500kr.3.68836kr.1,844.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250