32 (30 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK10C05-30DP/2-0.3V(895)

DigiKey Part Number
26-BK10C05-30DP/2-0.3V(895)TR-ND - Tape & Reel (TR)
26-BK10C05-30DP/2-0.3V(895)CT-ND - Cut Tape (CT)
26-BK10C05-30DP/2-0.3V(895)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BK10C05-30DP/2-0.3V(895)
Description
CONN HDR 0.3MM SMD 30POS+2PWR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 (30 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.5mm
Number of Positions
32 (30 + 2 Power)
Height Above Board
0.016" (0.41mm)
Pitch
0.012" (0.30mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.818
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.39613kr.9,396.13
2.000kr.8.94790kr.17,895.80
3.000kr.8.69575kr.26,087.25
5.000kr.8.38826kr.41,941.30
7.000kr.8.19171kr.57,341.97
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.76000kr.13.76
10kr.11.66600kr.116.66
25kr.10.93520kr.273.38
50kr.10.41160kr.520.58
100kr.9.91450kr.991.45
250kr.9.29316kr.2,323.29
500kr.8.84950kr.4,424.75
Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.53000kr.15.53
10kr.13.54200kr.135.42
25kr.12.96640kr.324.16
50kr.12.67880kr.633.94
100kr.12.10240kr.1,210.24
250kr.10.94996kr.2,737.49
500kr.10.08542kr.5,042.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.13.76000
Unit Price with VAT:kr.17.20000