
BF4-TX-14DS-0.5V(11) | |
|---|---|
DigiKey Part Number | 26-BF4-TX-14DS-0.5V(11)TR-ND - Tape & Reel (TR) 26-BF4-TX-14DS-0.5V(11)CT-ND - Cut Tape (CT) 26-BF4-TX-14DS-0.5V(11)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF4-TX-14DS-0.5V(11) |
Description | CONN RCPT FOR TX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Connector Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BF4-TX-14DS-0.5V(11) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Number of Positions 14 | Height Above Board 0.058" (1.48mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.13000 | kr.62.13 |
| 10 | kr.52.80600 | kr.528.06 |
| 25 | kr.49.50000 | kr.1,237.50 |
| 50 | kr.47.13540 | kr.2,356.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.49.96110 | kr.4,996.11 |
| 200 | kr.47.57760 | kr.9,515.52 |
| 300 | kr.46.23677 | kr.13,871.03 |
| 500 | kr.44.60126 | kr.22,300.63 |
| 700 | kr.43.55626 | kr.30,489.38 |
| 1.000 | kr.42.47502 | kr.42,475.02 |
| Unit Price without VAT: | kr.62.13000 |
|---|---|
| Unit Price with VAT: | kr.77.66250 |



