AT-114V is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,022.46400
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,565.83920
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,085.83920
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,671.83880
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,339.38680
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,146.71360
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,871.43920
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.756.74000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 1
Unit Price: kr.886.27000
Datasheet
AT-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-114V

DigiKey Part Number
H12148-ND
Manufacturer
Manufacturer Product Number
AT-114V
Description
RF ATTENUATOR 14DB 50OHM SMA
Customer Reference
Detailed Description
RF Attenuators 14dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
AT-114V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
-
Packaging
Bag
Part Status
Obsolete
Attenuation Value
14dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes