AT-1010(40) is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.1,615.60000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.1,651.20000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.1,756.66000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.1,705.98600
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.5,698.69200
Datasheet
AT-1000 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-1010(40)

DigiKey Part Number
AT-1010(40)-ND
Manufacturer
Manufacturer Product Number
AT-1010(40)
Description
RF ATTENUATOR 10DB 50OHM SMA
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 8 GHz 50 Ohms 10W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
AT-1010(40) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Attenuation Value
10dB
Frequency Range
0 Hz ~ 8 GHz
Power (Watts)
10W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes