Direct
Similar

A3C-2P-2DSA | |
|---|---|
DigiKey Part Number | H1807-ND |
Manufacturer | |
Manufacturer Product Number | A3C-2P-2DSA |
Description | CONN HEADER VERT 2POS |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position |
Datasheet | Datasheet |
EDA/CAD Models | A3C-2P-2DSA Models |
Category | Contact Length - Post 0.102" (2.60mm) |
Mfr | Overall Contact Length 0.276" (7.00mm) |
Series | Insulation Height 0.035" (0.90mm) |
Packaging Bag | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 200V |
Termination Solder | Mated Stacking Heights 5.1mm, 7.9mm |
Fastening Type Push-Pull | Contact Finish Thickness - Post Flash |
Contact Length - Mating 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3C-2P-2DSA(30) | Hirose Electric Co Ltd | 10.096 | A3C-2P-2DSA(30)-ND | kr.2.79000 | Direct |
| TMM-101-06-S-D | Samtec Inc. | 0 | TMM-101-06-S-D-ND | kr.3.87000 | Similar |



