
S6711 | |
---|---|
DigiKey Part Number | 3720-S6711-ND |
Manufacturer | |
Manufacturer Product Number | S6711 |
Description | GROUND BRAID TUBE 0.31"DIAX0.9' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.312" (7.93mm, 5/16") - Inner Dia X 0.9' (0.28m) 6 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.312" (7.93mm, 5/16") - Inner Dia | |
Thickness | - | |
Number of Carriers | 7 | |
Wire Gauge - Ends | 6 AWG | |
Length | 0.9' (0.28m) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.71.29470 | kr.7,129.47 |
Unit Price without VAT: | kr.71.29470 |
---|---|
Unit Price with VAT: | kr.89.11838 |