
S6571 | |
|---|---|
DigiKey Part Number | 3720-S6571-ND |
Manufacturer | |
Manufacturer Product Number | S6571 |
Description | CBL CLIP C-TYPE SILVER CLIP ON |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Silver Edge Mount, Clip On 0.200" ~ 0.300" (5.08mm ~ 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Split | |
Opening Size | 0.200" ~ 0.300" (5.08mm ~ 7.62mm) | |
Mounting Type | Edge Mount, Clip On | |
Material | Stainless Steel (SS) | |
Color | Silver | |
Length | 0.970" (24.64mm) | |
Width | 0.500" (12.70mm) | |
Height | 0.390" (9.91mm) | |
Panel Hole Size | - | |
Material Thickness | 0.025" (0.64mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.025" ~ 0.093" (0.64mm ~ 2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.3.29600 | kr.32.96 |
| 25 | kr.3.09080 | kr.77.27 |
| 50 | kr.2.94240 | kr.147.12 |
| 100 | kr.2.80250 | kr.280.25 |
| 250 | kr.2.62644 | kr.656.61 |
| 500 | kr.2.50106 | kr.1,250.53 |
| 1.000 | kr.2.38160 | kr.2,381.60 |
| 2.500 | kr.2.23242 | kr.5,581.05 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |


