
S6518 | |
|---|---|
DigiKey Part Number | 3720-S6518-ND |
Manufacturer | |
Manufacturer Product Number | S6518 |
Description | GROUND BRAID TUBE 0.25"DIAX1.5' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.250" (6.35mm, 1/4") - Inner Dia X 1.5' (0.46m) 6 AWG |
EDA/CAD Models | S6518 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.250" (6.35mm, 1/4") - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | 6 AWG | |
Length | 1.5' (0.46m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.82000 | kr.109.82 |
| 10 | kr.93.34400 | kr.933.44 |
| 25 | kr.87.50080 | kr.2,187.52 |
| 50 | kr.83.32420 | kr.4,166.21 |
| 100 | kr.79.34850 | kr.7,934.85 |
| 300 | kr.73.43467 | kr.22,030.40 |
| 500 | kr.70.83814 | kr.35,419.07 |
| Unit Price without VAT: | kr.109.82000 |
|---|---|
| Unit Price with VAT: | kr.137.27500 |


