
M3332 | |
|---|---|
DigiKey Part Number | 3720-M3332-ND |
Manufacturer | |
Manufacturer Product Number | M3332 |
Description | MLTCG 3/4 NPT BLACK-NO NUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA66), Nylon 6/6 3/4" NPT Black |
Datasheet | Datasheet |
Category | Thread Size 3/4" NPT |
Manufacturer Heyco Products Corporation | Thread Length 0.620" (15.75mm) |
Series | Panel Hole Size 1.110" (28.2mm) |
Packaging Box | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.590" (14.99mm) | Operating Temperature -40°C ~ 115°C |
Outside Cable Diameter (Max) 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.72000 | kr.19.72 |
| 10 | kr.16.74400 | kr.167.44 |
| 25 | kr.15.69280 | kr.392.32 |
| 50 | kr.14.94220 | kr.747.11 |
| 100 | kr.14.22820 | kr.1,422.82 |
| 300 | kr.13.16690 | kr.3,950.07 |
| 600 | kr.12.53840 | kr.7,523.04 |
| 1.200 | kr.11.94028 | kr.14,328.34 |
| 2.700 | kr.11.27682 | kr.30,447.41 |
| Unit Price without VAT: | kr.19.72000 |
|---|---|
| Unit Price with VAT: | kr.24.65000 |


