Cable Gland Polyamide (PA66), Nylon 6/6 1/2" NPT Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3231

DigiKey Part Number
3720-LP3231-ND
Manufacturer
Manufacturer Product Number
LP3231
Description
LPCG 1/2 NPT BLACK-NO NUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA66), Nylon 6/6 1/2" NPT Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.315" (8.00mm)
Manufacturer
Heyco Products Corporation
Thread Size
1/2" NPT
Series
Panel Hole Size
0.875" (22.2mm), 7/8"
Packaging
Box
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.105" (2.67mm)
Operating Temperature
-40°C ~ 115°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.574
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.11.29000kr.11.29
10kr.9.58000kr.95.80
25kr.8.98000kr.224.50
50kr.8.55140kr.427.57
100kr.8.14180kr.814.18
250kr.7.63184kr.1,907.96
500kr.7.26754kr.3,633.77
1.500kr.6.72547kr.10,088.20
3.000kr.6.40465kr.19,213.95
Manufacturers Standard Package
Unit Price without VAT:kr.11.29000
Unit Price with VAT:kr.14.11250