G6002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G6002

DigiKey Part Number
3720-G6002-ND
Manufacturer
Manufacturer Product Number
G6002
Description
WASHER SEALING 1/2" SBR
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
1/2" Sealing Washer 0.076" (1.93mm) Thick SBR (Sterene Butadiene)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Sealing
Thread/Screw/Hole Size
1/2"
Diameter - Inside
0.875" (22.23mm) 7/8"
Diameter - Outside
1.050" (26.67mm)
Thickness
0.076" (1.93mm)
Plating
-
Material
SBR (Sterene Butadiene)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
5kr.2.69600kr.13.48
10kr.2.50300kr.25.03
25kr.2.28080kr.57.02
50kr.2.13240kr.106.62
100kr.2.00210kr.200.21
250kr.1.85088kr.462.72
500kr.1.75040kr.875.20
1.000kr.1.66062kr.1,660.62
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750