Cable Clip, Wire Saddle Black Push In 0.440" L x 0.140" H (11.18mm x 3.56mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Black Push In 0.440" L x 0.140" H (11.18mm x 3.56mm)
Heyco® Quarter-Turn Mount Wire Clips
4420B
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

4420B

DigiKey Part Number
3720-4420B-ND
Manufacturer
Manufacturer Product Number
4420B
Description
CBL CLIP WIRE SADDLE BLK PUSH IN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Black Push In 0.440" L x 0.140" H (11.18mm x 3.56mm)
Datasheet
 Datasheet
EDA/CAD Models
4420B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Push In
Manufacturer
Heyco Products Corporation
Material
Polyamide (PA66), Nylon 6/6
Series
Color
Black
Packaging
Bag
Length
0.220" (5.59mm)
Part Status
Active
Width
0.610" (15.49mm)
Type
Clip, Wire Saddle
Height
0.500" (12.70mm)
Type Attributes
Micro, Standoff
Material Flammability Rating
UL94 V-2
Opening Size
0.440" L x 0.140" H (11.18mm x 3.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.985
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.1.24900kr.12.49
25kr.1.16920kr.29.23
50kr.1.11340kr.55.67
100kr.1.05940kr.105.94
250kr.0.99308kr.248.27
500kr.0.94568kr.472.84
1.000kr.0.90047kr.900.47
3.000kr.0.83325kr.2,499.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500