


4420 | |
|---|---|
DigiKey Part Number | 3720-4420-ND |
Manufacturer | |
Manufacturer Product Number | 4420 |
Description | CBL CLIP WIRE SADDLE PUSH IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In 0.440" ~ 0.140" (11.18mm ~ 3.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Micro, Standoff | |
Opening Size | 0.440" ~ 0.140" (11.18mm ~ 3.56mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.220" (5.59mm) | |
Width | 0.610" (15.49mm) | |
Height | 0.500" (12.70mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.42000 | kr.1.42 |
| 10 | kr.1.21900 | kr.12.19 |
| 25 | kr.1.14280 | kr.28.57 |
| 50 | kr.1.08740 | kr.54.37 |
| 100 | kr.1.03520 | kr.103.52 |
| 250 | kr.0.97008 | kr.242.52 |
| 500 | kr.0.92364 | kr.461.82 |
| 1.000 | kr.0.87952 | kr.879.52 |
| 2.500 | kr.0.82439 | kr.2,060.97 |
| Unit Price without VAT: | kr.1.42000 |
|---|---|
| Unit Price with VAT: | kr.1.77500 |

