

4010 | |
---|---|
DigiKey Part Number | 3720-4010-ND |
Manufacturer | |
Manufacturer Product Number | 4010 |
Description | BUSHING SPLIT EPDM GRAY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.004" (25.50mm) Bushing, Split 0.430" ~ 0.670" (10.92mm ~ 17.02mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.040" ~ 0.160" (1.02mm ~ 4.06mm) | |
Panel Cutout Dimensions | Circular - 1.004" (25.50mm) | |
Diameter - Inside | 0.430" ~ 0.670" (10.92mm ~ 17.02mm) | |
Features | - | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Color | Gray | |
Material Flammability Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.82000 | kr.10.82 |
5 | kr.9.11400 | kr.45.57 |
10 | kr.8.51800 | kr.85.18 |
25 | kr.7.82840 | kr.195.71 |
50 | kr.7.37280 | kr.368.64 |
100 | kr.6.96580 | kr.696.58 |
300 | kr.6.40683 | kr.1,922.05 |
600 | kr.6.10165 | kr.3,660.99 |
1.200 | kr.5.82832 | kr.6,993.98 |
Unit Price without VAT: | kr.10.82000 |
---|---|
Unit Price with VAT: | kr.13.52500 |