
3998 | |
|---|---|
DigiKey Part Number | 3720-3998-ND |
Manufacturer | |
Manufacturer Product Number | 3998 |
Description | HOLE PLUG 1.093" NYLON GRAY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.093" (27.76mm) Nylon Gray |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer Heyco Products Corporation | Material Nylon |
Series | Hole Diameter 1.093" (27.76mm) |
Packaging Bulk | Flange Diameter 1.220" (30.99mm) |
Part Status Active | Panel Thickness 0.450" (11.43mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 5 | kr.1.95200 | kr.9.76 |
| 10 | kr.1.81300 | kr.18.13 |
| 25 | kr.1.64600 | kr.41.15 |
| 50 | kr.1.53680 | kr.76.84 |
| 100 | kr.1.44040 | kr.144.04 |
| 250 | kr.1.32812 | kr.332.03 |
| 500 | kr.1.25368 | kr.626.84 |
| 1.000 | kr.1.18710 | kr.1,187.10 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |


