
3835FN | |
|---|---|
DigiKey Part Number | 3720-3835FN-ND |
Manufacturer | |
Manufacturer Product Number | 3835FN |
Description | HOLE PLUG 1.093" BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.093" (27.76mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | - | |
Hole Diameter | 1.093" (27.76mm) | |
Flange Diameter | 1.530" (38.86mm) | |
Panel Thickness | 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.70000 | kr.8.70 |
| 5 | kr.7.30800 | kr.36.54 |
| 10 | kr.6.82200 | kr.68.22 |
| 25 | kr.6.26160 | kr.156.54 |
| 50 | kr.5.88920 | kr.294.46 |
| 100 | kr.5.55780 | kr.555.78 |
| 250 | kr.5.17324 | kr.1,293.31 |
| 500 | kr.4.91750 | kr.2,458.75 |
| 1.000 | kr.4.68851 | kr.4,688.51 |
| Unit Price without VAT: | kr.8.70000 |
|---|---|
| Unit Price with VAT: | kr.10.87500 |


