Hole Plug 0.625" (15.88mm) 5/8" Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3834

DigiKey Part Number
3720-3834-ND
Manufacturer
Manufacturer Product Number
3834
Description
HOLE PLUG 0.625" BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Hole Plug 0.625" (15.88mm) 5/8" Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Heyco Products Corporation
Hole Diameter
0.625" (15.88mm) 5/8"
Packaging
Bulk
Flange Diameter
1.030" (26.16mm)
Part Status
Active
Panel Thickness
0.130" (3.20mm)
Type
Body Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.473
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.69000kr.8.69
5kr.7.33000kr.36.65
10kr.6.84700kr.68.47
25kr.6.28160kr.157.04
50kr.5.90760kr.295.38
100kr.5.57350kr.557.35
250kr.5.18612kr.1,296.53
500kr.4.92872kr.2,464.36
1.000kr.4.69826kr.4,698.26
Unit Price without VAT:kr.8.69000
Unit Price with VAT:kr.10.86250