
3124 | |
|---|---|
DigiKey Part Number | 3720-3124-ND |
Manufacturer | |
Manufacturer Product Number | 3124 |
Description | HOLE PLUG 1.500" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.500" (38.10mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 1.500" (38.10mm) | |
Flange Diameter | 1.720" (43.69mm) | |
Panel Thickness | 0.450" (11.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.21000 | kr.2.21 |
| 10 | kr.1.87100 | kr.18.71 |
| 25 | kr.1.75200 | kr.43.80 |
| 50 | kr.1.66840 | kr.83.42 |
| 100 | kr.1.58820 | kr.158.82 |
| 250 | kr.1.48848 | kr.372.12 |
| 500 | kr.1.41720 | kr.708.60 |
| 2.000 | kr.1.28505 | kr.2,570.10 |
| 4.000 | kr.1.22370 | kr.4,894.80 |
| Unit Price without VAT: | kr.2.21000 |
|---|---|
| Unit Price with VAT: | kr.2.76250 |





